The TE Connectivity 925366-3 is a female unshrouded housing featuring a 1x03 configuration.
It is polarised for secure and accurate connections.
The durable design makes it ideal for use in various electronic and electrical applications.
This housing is typically used in connector assemblies requiring reliable interconnections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Color |
Green |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.55 |
| Connector Length |
4.99 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Depth |
14.2mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.55inch |
| Housing Color |
Green |
| Housing Material |
Polyamide |
| Length |
4.99inch |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
1000 |
| Primary Product colour |
Green |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
2.94mm |
To use this facility please Sign In.
Sign In