TE Connectivity 925366-3 Ampmodu IV Crimp Housing 1 x 3P Green

Image Representative of Range

TE Connectivity 925366-3 Ampmodu IV Crimp Housing 1 x 3P Green

MPN
925366-3
Order Code
63-7632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
12000+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderPlease contact us for lead time

The TE Connectivity 925366-3 is a female unshrouded housing featuring a 1x03 configuration.

It is polarised for secure and accurate connections.

The durable design makes it ideal for use in various electronic and electrical applications.

This housing is typically used in connector assemblies requiring reliable interconnections.


  • Product type: connector
  • Connector type: socket housing
  • Applies to: printed circuit board
  • For use: AMPMODU mod II.025 inch headers
  • Colour: green
  • Length: 126.75mm
  • Height: 13.97mm
  • Number of positions per row: 3
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Housing material: polyamide
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250 V AC
  • Termination method to wire/cable: crimp
  • Mating alignment type: polarized
  • Contact layout: inline
  • Housing configuration: both ends closed
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 925366-3
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Circuit Application Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .55
Connector Length 4.99
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Type Socket
Depth 14.2mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.55inch
Housing Color Green
Housing Material Polyamide
Length 4.99inch
Mating Alignment No (Without)
Mating Connector Lock No (Without)
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Primary Product colour Green
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
Width 2.94mm

Reviews

Be the first to submit a review

Trustpilot