Q. Hi, whick is the correct size crimp to us for these housings ?
A. Hi Brian, thank you for your question. The crimps can be found here.
The AMPMODU IV range of single row pin headers from TE Connectivity.
| Pitch | 2.54mm |
|---|---|
| No. of Rows | 1 |
| No. of Ways | 2 |
| Circuit Application | Signal |
| Color | Green |
| Connector & Contact Terminates To | Wire & Cable |
| Connector & Housing Type | Receptacle |
| Connector Height | .55 |
| Connector Length | 4.99 |
| Connector Mounting Type | Cable Mount (Free-Hanging) |
| Connector Product Type | Housing |
| Connector System | Wire-to-Board |
| Contact Current Rating (Max) | 3 |
| Contact Layout | Inline |
| Contact Material | Bronze |
| Contact Type | Socket |
| Depth | 14.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Rating | Standard Part - Not Glow Wire |
| Height | 0.55inch |
| Housing Color | Green |
| Housing Material | Polyamide |
| Lead Free | Not Applicable |
| Length | 4.99inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Without |
| Max Voltage Rating (AC) | 250v |
| Maximum Operating Temperature | 105°C |
| Maximum Temperature | +105°C |
| Min. temperature | -65°C |
| Minimum Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Temperature Range | -85 – 221 |
| Operating Voltage | 250 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Packaging Method | Box |
| Packaging Quantity | 1000 |
| Primary Product colour | Green |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Row-to-Row Spacing | .1 |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Termination Method to Wire & Cable | Crimp |
| Type | Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating | UL 94V-0 |
| Width | 2.94mm |
Q. Hi, whick is the correct size crimp to us for these housings ?
A. Hi Brian, thank you for your question. The crimps can be found here.