The TE Connectivity 925324-2 is a combination connector featuring a female crimp contact that is unshrouded.
It is designed for reliability and efficiency in electrical connections.
Typical applications include use in automotive and industrial electronics where secure and enduring connections are vital.
This connector is part of a durable series well-suited for challenging environments.
| Type |
Crimp Terminal Housings |
| Number of Contacts |
1 |
| Gender |
Receptacle |
| Number of Rows |
1 |
| Body Material |
Nylon |
| Colour |
Natural |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Contact Gender |
Male |
| Depth |
24.1mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
0.95inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Circuits |
1 |
| Number of Ways |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
3000 |
| Packaging |
Bag |
| Packaging Quantity |
3000 |
| Product Length |
.95 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Tab Width |
6.35mm |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |