TE Connectivity 925324-1 Fastin-Faston Bag Nylon Black FF 250 REC HSG 1P

MPN
925324-1
EAN-13
2050006937235
Order Code
07-5066
Country of Origin
Italy
View Full Product Range (11)

Discontinued


TE Connectivity's 925324-1 is a FASTIN-FASTON receptacle, designed for efficient electrical connections. This component features a robust design that ensures secure and reliable performance. It is typically used in automotive and industrial applications for quick and easy wire splicing and connections.
Type Crimp Terminal Housings
Number of Ways 1
Mounting Type Cable Mount (Free-Hanging)
Color Black
Connector & Housing Type Receptacle
ELV Compliant
Gender Receptacle
Housing Color Black
Housing Material Polyamide
Lead Free Not Applicable
Length 0.95inch
Material Polyamide
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Circuits 1
Number of Contacts 1
Number of Positions 1
Operating Temperature Range -40 – 248
Orientation Straight
Package Quantity 3000
Packaging Bag
Packaging Quantity 3000
Packaging Type Bag
Primary Product colour Black
Product Length .95
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect

Trustpilot