The TE Connectivity 925176 is an unshrouded female standard connector, featuring a clear PA66 housing.
It is designed for reliable electrical connections in various electronic applications.
The connector is suitable for use in both industrial and consumer electronics.
Its durability and clear housing allow for easy inspection and installation in different environments.
| Type |
Crimp Terminal Housings |
| Number of Ways |
3 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Contact Gender |
FEMALE |
| Housing Material |
Polyamide 6.6 |
| Mating Alignment |
With |
| Mating Retention Type |
Latch |
| Operating Temperature Range |
-40 – 221 |
| Packaging Method |
Carton |
| Packaging Quantity |
2200 |
| Primary Product colour |
Clear |
| Product Length |
.81 |
| Sealable |
No |
| Terminal Orientation |
Straight |
| Total Number of Contacts |
3 |
| UL Flammability Rating |
UL 94V-2 |