TE Connectivity 925015 is a terminal housing with a 3-position female design.
It features an unshrouded configuration with a 2.79mm pitch.
The component is used primarily in wire-to-wire and wire-to-board applications.
It ensures reliable electrical connections in automotive and industrial systems.
| Type |
Crimp Terminal Housings |
| Pitch |
5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Color |
Natural |
| Connector & Housing Type |
Receptacle |
| Depth |
18mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
18mm |
| Material |
Nylon, Polyamide, PA66 |
| Mating Alignment |
With |
| Mount |
Free Hanging |
| Number of Circuits |
3 |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Bag |
| Packaging Quantity |
6000 |
| Primary Product colour |
Natural |
| Product Length |
.708 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |