The TE Connectivity 92009-3 is a female connector shrouded housing designed for secure and reliable interconnections.
It features a durable construction to withstand mechanical stress and environmental conditions.
This component is typically used in automotive and industrial applications for efficient electrical connections.
Its metric interconnect capability ensures compatibility with various wiring systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.4892mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.177 |
| Connector Length |
.393 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Bronze |
| Contact Type |
Socket |
| Depth |
9.6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.177inch |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Lead Free |
Not Applicable |
| Length |
0.393inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-25°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MIS |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
To use this facility please Sign In.
Sign In