TE Connectivity 91D1-10-05-1-ZB Connector Male Shrouded 10Pos 2.54mm Pitch

MPN
91D1-10-05-1-ZB
Order Code
13-8518
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £131.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

TE Connectivity's 91D1-10-05-1-ZB connector is a male shrouded component with 10 positions and a 2.54mm pitch.

It is designed to provide secure connections in compact spaces.

This connector is commonly used in electronic applications for facilitating reliable circuit board connections.

Its shrouded design offers enhanced protection to the pins, reducing the risk of damage or misalignment.


Pitch 2.54mm
No. of Ways 10
Length 34mm
Orientation Straight
Package/Case 603
RoHS Compliant Yes
Series 91
Shell Size 10

Reviews

Be the first to submit a review

Trustpilot