TE Connectivity 917803-2 TAB Male Unshrouded 12-10 AWG 15 AU Reel 1200

MPN
917803-2
Order Code
14-4115
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1200+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack order, lead time 4 months

TE Connectivity 917803-2 is a tab male unshrouded terminal designed for 12-10 AWG wires with 15 micro-inches of gold plating.

The terminal is available on a reel containing 1200 pieces.

It offers reliable electrical connections and is suitable for use in various automotive and industrial applications.

The product ensures high conductivity and corrosion resistance.


Type Connector Contacts
Gender Male
Number of Rows N/A
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .157 – .205
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 30a
Contact Current Rating (Max) 30
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Tab
Contact Underplating Material Nickel
Depth 7.7mm
ELV Compliant
Flammability Rating UL94 V-0
Height 4.8mm
Insulation Diameter 0.204inch
Length 33.7mm
Mating Tab Thickness .039
Mating Tab Width .25
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 630
Orientation Straight
Package Quantity 1200
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 3600
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Dynamic D-5
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (AWG) 12AWG
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot