The TE Connectivity 917789-1 is a male shrouded connector designed with a 2.5 mm spacing and 11 positions.
It features a dual row layout with a post header assembly for secure connections.
This connector is commonly used in telecommunications and data processing applications.
It ensures reliable electrical performance and mechanical stability.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
11 |
| Pitch |
2.5mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.38 |
| Connector Length |
1.18 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Wire-to-Board |
| Connector Width |
.32 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.18 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Mating Length |
0.18inch |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Contact Underplating Material |
Copper |
| Contact Underplating Material Thickness |
19.68 – 47.24 |
| Current Rating |
3a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
9.8 |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 GF |
| Length |
30mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Through Hole |
| Number of Contacts |
11 |
| Number of Rows |
1 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
31.49 – 98.42 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
2.5 mm System |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
3.2mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.126 |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Copper |
| Voltage Rating |
50v |