TE Connectivity 917698-1 is a male shrouded automotive connector, featuring a 2.5mm single interlock design.
It has dual locking capabilities for enhanced security and stability.
This connector is typically used in automotive applications where reliable and secure connections are crucial.
Its robust construction ensures durability in various environmental conditions.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Number of Contacts |
2 |
| Gender |
Male |
| Number of Rows |
N/A |
| Colour |
Natural |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Natural |
| Maximum Operating Temperature |
221 |
| Number of Ways |
2 |
| Operating Temperature Range |
-22 – 221 |
| Package Quantity |
1200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1200 |
| Primary Product Material |
Nylon 6/6 GF |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Signal Double Lock |
| Termination |
Crimp |