TE Connectivity 917686-1 SIG Automotive Connector Male Shrouded 2P

MPN
917686-1
Order Code
14-0817
Country of Origin
China
Qty Unit Price (Ex VAT)
1800+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 81,600 in stock

TE Connectivity's 917686-1 is a male shrouded automotive connector with two positions.

It features a robust design for secure electrical connections in demanding vehicle environments.

The connector is engineered for reliability in harsh conditions, suitable for use in automotive lighting and electronic systems.

Its compact size allows it to fit into tight spaces within vehicle assemblies.


Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 2
Gender Male
Number of Rows 1
Centerline (Pitch) 2.4892mm
Circuit Application Power & Signal
Colour Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 7.5
Connector Length 11
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Type Socket
Current Rating 3a
Depth 11mm
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.5inch
Housing Color Natural
Housing Material Nylon 6/6
Length 11inch
Mating Alignment Yes (With)
Mating Retention With
Mating Retention Type Latch
Max Voltage Rating (DC) 5.05kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Number of Ways 2
Operating Temperature Range -22 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 600
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 600
Pitch 2.5
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Signal Double Lock
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 50v
Width 8.05mm
Wire Gauge (AWG) 20AWG
Wire Size 22 – 20

Reviews

Be the first to submit a review

Trustpilot