TE Connectivity's 917485-5 is a female unshrouded connector.
It accommodates wire sizes ranging from 16 to 14 AWG and features a tin finish.
The connector is designed for reliable electrical connection in various applications.
It is typically used in industrial and electronic settings for secure wire-to-board connections.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Wire Gauge |
16 - 14 |
| Circuit Application |
Power & Signal |
| Connector System |
Wire-to-Wire |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Bright, Tin |
| Contact Retention |
Yes (With) |
| Contact Type |
Tab |
| Current Rating |
7.5a |
| Depth |
4.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
4.02mm |
| Insulation Diameter |
2.8mm |
| Length |
25.8mm |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.08 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
3000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel & Box |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-3 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Underplate Material |
Nickel |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Size |
16 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |