TE Connectivity 917251-2 Dynamic D-3400 Female Shrouded Header 20P

MPN
917251-2
Order Code
14-6233
Country of Origin
China
Qty Unit Price (Ex VAT)
28+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 28
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 917251-2 is a dynamic D-3400 female shrouded header with 20 positions.

It features a robust design ensuring secure and reliable electrical connections.

Typical applications include industrial machinery and control equipment.

The shrouded header is designed for easy and reliable mating with corresponding connectors.


Plug / Socket Socket
Mounting Type Board Mount
No. of Ways 20
Mounting Direction Horizontal
Plating Material Tin
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Type Pin
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 1.24inch
Housing Color Black
Housing Material Polyester GF
Length 0.891inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 20
Number of Ports 1
Number of Positions 20
Number of Rows 4
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 14
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Pitch 0.149inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.2inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3400
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600v
Width 1.32inch

Reviews

Be the first to submit a review

Trustpilot