TE Connectivity 917242-8 Dynamic D-3500 Female Tab Housing 20P Unshrouded

MPN
917242-8
Order Code
14-4087
Country of Origin
Japan
Qty Unit Price (Ex VAT)
90+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 74 in stock

The TE Connectivity 917242-8 is an unshrouded Dynamic D-3500 female tab housing with 20 positions.

It features a robust design suitable for high-density applications.

This connector is typically used in industrial and commercial electronics.

Its reliable performance ensures secure electrical connections in various devices and systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Tab
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 56.75mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 20
Number of Positions 20
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 90
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3500
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 600v
Width 0.847inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot