TE Connectivity 9-966140-2 Combination Line Connector Male 15 Contacts

MPN
9-966140-2
Order Code
14-0767
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 201 in stock

TE Connectivity 9-966140-2 is a combination line connector with 15 male contacts.

It features reliable contact performance and durability.

This connector is commonly used in automotive and industrial applications.

Its compact design is suitable for space-constrained environments.


Plug / Socket Plug
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Bronze, Copper Alloy, Tin
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Housing colour Black
Insulation Colour Black
Insulation Material Nylon
Length 1.6142inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 15
Number of Positions 15
Number of Rows 3
Number of Signal Positions 15
Orientation Right Angle
Package Quantity 112
Packaging Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pitch 3.5
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 2.8mm
Termination Solder
Width 0.791inch

Reviews

Be the first to submit a review

Trustpilot