TE Connectivity 9-6437287-8 Super Seal Auto Connector Female Shrouded 26Pos

Order Code:

15-9585

Brand: TE Connectivity MPN: 9-6437287-8
Qty Unit Price (Ex VAT)
640+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 640
Available to back orderBack order, lead time 14 days

The TE Connectivity 9-6437287-8 is a female shrouded automotive connector with 26 positions.

It features superior sealing to protect against harsh environments.

Typical applications include automotive circuits and wiring harnesses.

This connector is known for its reliable performance in rugged conditions.


Number of Contacts 26
Gender Male
Number of Rows 4
Colour Black
Connector System Wire-to-Device
Contact Material Brass
Contact Plating Tin, Gold
Contact Type Male Pin
Depth 36.5mm
ELV Compliant
Flammability Rating UL94 V-0
Height 27.9mm
Lead Free Lead Free
Length 36.5mm
Max Operating Temperature 125°C
Max Voltage Rating (DC) 250v
Min Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 26
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 640
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pitch 0.118inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal 1.0
Shielding Unshielded
Termination Solder
Width 1.555inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot