TE Connectivity 9-2823056-0 20PFOBSMD Shrouded Female Connector 2.54mm 2 Row

Order Code:

14-3621

Brand: TE Connectivity MPN: 9-2823056-0
Qty Unit Price (Ex VAT)
80+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
900 in stock, despatched in 5 working days

TE Connectivity's 9-2823056-0 is a shrouded female connector with a 20-position configuration.

This component features a 2.54mm pitch and a dual-row design, ensuring compact and reliable connections.

It is commonly used in applications requiring secure board-to-board connections, such as in telecommunications and data processing equipment.

Built for precision, it offers robust performance in demanding electronic assemblies.


Type Ribbon Cable Connector
Number of Rows 2
Body Orientation Straight
Gender RCP
Height 5.3mm
Max Current Rating 1.3/ContactA
Max Operating Temperature 85°C
Max Voltage Rating 100VDC|100VAC
Min Operating Temperature -30°C
Mounting Surface Mount
Number of Contacts 20
Terminal Pitch 1.27mm
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot