TE Connectivity 9-226176-2 Terminator Precise Wire Termination Tool

MPN
9-226176-2
EAN-13
2050006486887
Order Code
07-5061
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TE Connectivity's 9-226176-2 is a terminator designed as an accessory for HF connectors, specifically serving as a dust cap. It is ideal for protecting connectors from dust and environmental elements, ensuring reliable performance. This component is commonly used in applications where connectors require protection during periods of inactivity.
Adaptor Type Terminator
Body Material Brass
Body Plating Tin
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Contact Material Brass
Contact Plating Tin
Crimp Type Braid Termination
Depth 4.44mm
ELV Compliant
Gender Female
Impedance 50Ω
Insulation Non-Insulated
Insulation Option Uninsulated
Length 9.27mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount PCB
Orientation Straight
Package Quantity 20000
Package/Case 316
Packaging Loose Piece
Packaging Method Loose Piece
Polarity Standard
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Terminal Material Brass
Termination Crimp
Type Termination resistor

Reviews

Be the first to submit a review

Trustpilot