TE Connectivity's 9-2178711-0 is a Micro-Match connector featuring a 20-position female shrouded design for surface mount applications.
It offers enhanced reliability with a low insertion force and high contact density.
The product is well-suited for use in industrial automation and telecommunications equipment.
It supports pick and place, making it ideal for automated assembly processes.
| No. of Rows |
2 |
| No. of Ways |
20 |
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
GLASS FILLED POLYAMIDE |
| Manufacturer Series |
2178711 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Mounting Type |
PCB (SMD) |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Number of Ways |
20 |
| Reliability |
COMMERCIAL |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
20 |