TE Connectivity 9-215079-0 Headers Male Shrouded Top Entry 20P

MPN
9-215079-0
Order Code
14-4505
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 210 in stock

TE Connectivity 9-215079-0 is a male shrouded header with top entry and 20 positions.

It offers reliable electrical connection in compact spaces.

The part is commonly used in electronic devices and industrial applications.

Its design ensures secure mating and protection against external elements.


Type Ribbon Cable Connectors
Pitch 1.27mm
Number of Ways 20
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Board Standoff No (Without)
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length 1.078
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.5a
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 0.122inch
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.16inch
Housing Color Red
Housing Material PBT GF
Insulation Resistance 1000
Lead Length 3.0988mm
Lead Pitch 1.27mm
Length 27.33mm
Material Polyester, Thermoplastic
Mating Alignment With
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 20
Number of Poles 20
Number of Positions 20
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 250
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 0.005um
Primary Product colour Red
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .059
Series Micro-MaTch
Shrouded Yes (With)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 230v
Width 27.4mm
Working Voltage 100v

Reviews

Be the first to submit a review

Trustpilot