TE Connectivity 9-1768019-5 Combo Caution Sign 52x26mm 5 Pcs Self-Adhesive

TE Connectivity 9-1768019-5 Combo Caution Sign 52x26mm 5 Pcs Self-Adhesive

Order Code:

07-5048

Brand: TE Connectivity MPN: 9-1768019-5 EAN-13: 2050003046084

Discontinued


TE Connectivity's 9-1768019-5 is a durable industrial label.

It features strong adhesion suitable for harsh environments.

The labels are designed for safety markings and warning signs.

Typical applications include machinery, electrical panels, and hazardous areas.


Type Combo caution sign
Dimensions (W x H) 52 mm x 26 mm
Height 26mm
Material Self-adhesive film
Motif Achtung
Width 52mm

Trustpilot