TE Connectivity 9-1579007-1 Superseal Removal Tool 1 Piece

MPN
9-1579007-1
EAN-13
2050002433434
Order Code
07-5044
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.69
25+ £49.37
75+ £47.28
200+ £46.17
400+ £45.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TE Connectivity 9-1579007-1 is an extraction tool designed for efficient and precise removal and insertion of contacts.

It features robust construction and ergonomic design for ease of use.

This tool is typically utilised in electrical engineering and maintenance applications.

Its main attributes include durability and compatibility with various connector types.


Type Insertion & Extraction Tools
Length 107mm
Contact Material CuSn
Contact Type CRIMP
ELV Not Applicable
Package Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Multilock 070

Reviews

Be the first to submit a review

Trustpilot