TE Connectivity 9-1452423-9 Automotive Connector Female Unshrouded 96POS

MPN
9-1452423-9
Order Code
14-1811
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £17.07 £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/07/2026

TE Connectivity 9-1452423-9 is a female automotive connector with 96 positions.

It is unshrouded, promoting easier access and assembly.

This connector is suitable for use in automotive applications requiring reliable electrical connections.

Its design supports high-density connections in tight spaces.


Type Automotive Connector
Number of Contacts 96
Gender Female
Number of Rows 4
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
ELV Compliant
Height 1.406inch
Housing Color Black
Hybrid Connector No
Length 77.9mm
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Package Quantity 252
Packaging Box
Pitch 0.118inch
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief Yes (With)
Width 1.654inch

Reviews

Be the first to submit a review

Trustpilot