TE Connectivity 9-1394050-1 Cover F21P Female Shrouded Housing Connector

MPN
9-1394050-1
Order Code
14-1667
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 678 in stock

The TE Connectivity 9-1394050-1 is a female shrouded housing connector designed for secure electrical connections.

It features a robust construction that enhances durability and offers reliable protection.

This connector is ideal for use in automotive and industrial applications where secure and stable connections are essential.

It supports ease of assembly and maintenance, reducing downtime and labour costs.


Number of Contacts 21
Gender Female
Number of Rows N/A
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Length 33.5mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 1000
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series LEAVYSEAL
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 21mm

Reviews

Be the first to submit a review

Trustpilot