TE Connectivity 9-1394049-1 Pin Housing PCB MCP 1 Pin 1 pc

Image Representative of Range

TE Connectivity 9-1394049-1 Pin Housing PCB MCP 1 Pin 1 pc

MPN
9-1394049-1
EAN-13
2050003042499
Order Code
07-5039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The TE Connectivity pin housing PCB MCP, part number 9-1394049-1, is a single-pin connector ideal for various electronic applications. Manufactured by TE Connectivity, this component is known for its reliable connection and compact design. It is typically used in automotive and industrial applications for secure and efficient electrical connections.
No. of Rows 1
No. of Ways 1
Case Material PBT GF
Code A
Color Black
Connector contact surface Tin plated
Connector System automotive
Connector Type Plug, straight
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Voltage 28V DC
Number of Positions 15
Number of Rows 1
Package Quantity 1000
Packaging Box
Pin shape Rectangular
Pins per row 1
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Type Pin housing PCB
Wire/Cable Diameter 17mm

Reviews

Be the first to submit a review

Trustpilot