TE Connectivity 9-1393644-4 DIN 41612 Connector Male Unshrouded R/A 64P

MPN
9-1393644-4
Order Code
14-2351
Country of Origin
Poland
Qty Unit Price (Ex VAT)
20+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 2,400 in stock

The TE Connectivity 9-1393644-4 is a DIN 41612 connector, featuring a male unshrouded right-angle design with 64 pins.

It is known for its robust construction and reliable performance in demanding environments.

This connector is ideal for use in industrial and telecommunication applications.

Its versatile design ensures compatibility with various circuit boards.


Type DIN 41612 Connector
Number of Positions 64
Mounting Angle Right Angle
Pitch 2.54
Circuit Application Signal
Connector System Board-to-Board
Contact Material Bronze
Contact Plating Gold
Contact Post Length 3mm
Current Rating 1.5a
Depth 18.08mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 18.08mm
Housing colour Grey
Insulation Material PBT
Lead Length 3mm
Length 94mm
Make First / Break Last No
Material Polyester
Mating Alignment Yes (With)
Max Current Rating 1.5a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Columns 32
Number of Contacts 64
Number of Positions Loaded 64
Number of Rows 3
Number of Signal Positions 64
Orientation Right Angle
Package Quantity 100
Packaging Tray
PCB Mount Retention With
PCB Mounting Orientation Right Angle
PCB Thickness 1.6mm
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Eurocard
Shielding Unshielded
Tail Length 3mm
Termination Solder
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot