The TE Connectivity 9-1393640-3 is a DIN 41612 female connector featuring 64 positions in an unshrouded type C configuration.
This connector is designed for reliable electrical performance with a gold contact finish.
It is suitable for use in communication and industrial equipment applications.
The robust construction ensures durability in demanding environments.
| Type |
DIN 41612 Connector |
| Number of Positions |
64 |
| Pitch |
2.54 |
| Connector System |
Board-to-Board |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Contact Post Length |
0.114inch |
| Current Rating |
2a |
| Depth |
10.6mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
10.6 |
| Housing colour |
Grey |
| Insulation Material |
PBT |
| Length |
95mm |
| Make First / Break Last |
No |
| Mating Alignment |
Yes (With) |
| Mating cycles |
400 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
64 |
| Number of Positions Loaded |
64 |
| Number of Rows |
3 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Box |
| PCB Mount Retention |
With |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Eurocard |
| Shielding |
Unshielded |
| Tail Length |
2.9mm |
| Termination |
Solder |
| Voltage Rating |
250v |