TE Connectivity's 9-1241961-2 is an unshrouded 2-position female connector housing.
It’s designed for reliable wire-to-wire connections and ensures secure placement with its high-quality construction.
This component is commonly used in consumer electronics for power and signal transmission.
Its compact design makes it suitable for applications with limited space.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.547 |
| Connector Length |
1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Glow Wire |
| Height |
0.547inch |
| Housing Color |
Natural |
| Housing Material |
PA 6.6 |
| Length |
1inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging, Cable |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
3200 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
3200 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Standard Timer, AMP |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |