TE Connectivity's 881545-5 AMP Shunt Assembly is a male connector that is unshrouded.
It features a compact design suitable for space-constrained applications.
The connector is typically used in circuit bridging and shorting applications.
It is ideal for use in consumer electronics and telecommunications equipment.
| Type |
Board-to-Board Jumpers & Shunts |
| Pitch |
2.54mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Board Mount |
| Body Material |
Bronze |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3.0 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Current Rating |
3a |
| Depth |
10.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
10.9mm |
| Housing Color |
Natural |
| Housing Material |
Thermoplastic |
| Length |
5.08mm |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
14000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
14000 |
| Plating Thickness |
0.381um |
| Primary Product colour |
Natural |
| Product Height |
.429 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU |
| UL Flammability Rating |
UL 94V-0 |
| Width |
2.5mm |