TE Connectivity 87922-1 Socket Housing 10 Pins 2.54 Mm Spacing 1 pc

Image Representative of Range

TE Connectivity 87922-1 Socket Housing 10 Pins 2.54 Mm Spacing 1 pc

MPN
87922-1
EAN-13
2050006485118
Order Code
07-5013
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.77
10+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity's AMPMODU MOD IV, V Socket housing cable has a total of 10 pins with 2.54 mm contact spacing. It is suitable for connecting multiple wires and is commonly used in electronics assemblies. This component is ideal for situations requiring reliable wire-to-board connections in various industrial and commercial applications.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Case Material Thermoplastic
Circuit Application Signal
Color Black
Colour Black
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .288
Connector Length .5
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Phosphor bronze
Contact Type Socket
CS 2.54mm
Current Rating 3a
Depth 29.21mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.32mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 12.7mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Free Hanging, Cable
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Pins per row 5
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 29.21mm
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 32AWG

Reviews

Be the first to submit a review

Trustpilot