TE Connectivity 87733-4 MOD IV Header Dual Row 26P Male Shrouded

MPN
87733-4
Order Code
14-4227
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's 87733-4 is a MOD IV header with a dual row configuration and 26 positions.

It features a shrouded design for added protection and enhanced connectivity reliability.

This male header is typically used in telecommunication and data communication equipment.

Its robust construction makes it suitable for high-density board-to-board connections.


Number of Positions 26
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Colour Black
Contact Current Rating 3a
Contact Material Bronze
Contact Type Male or Female
Current Rating 3a
Depth 48.26mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 6.1mm
Housing colour Black
Lead Free Not Applicable
Length 1.3inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Package Quantity 50
Packaging Bag
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD IV
Strain Relief Yes (With)
Termination Crimp
Voltage Rating (AC) 250v
Wire Gauge (Max) 32AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 32AWG

Reviews

Be the first to submit a review

Trustpilot