TE Connectivity 87631-6 Socket Housing 10 Pins 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 87631-6 Socket Housing 10 Pins 2.54 Mm Spacing

MPN
87631-6
EAN-13
2050006485248
Order Code
07-5010
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.50
200+ £1.25
750+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The TE Connectivity AMPMODU MOD IV socket housing cable 87631-6 features a total of 10 pins with a contact spacing of 2.54 mm. It is designed for secure electrical connections in compact spaces, commonly used in telecommunications and data networking applications. Due to its precise engineering, it ensures reliable performance in high-density electronic environments.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Case Material Polyamide
Circuit Application Signal
Color Black
Colour Black
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .24
Connector Length .5
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Material Beryllium / copper
Contact Plating Gold
Contact Type Socket
CS 2.54mm
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 3.14mm
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 5000
Length 12.7mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV
Mount Free Hanging, Cable, PCB
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pins per row 5
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot