TE Connectivity 87631-4 Board Connector Female 8 Contacts 2 Rows Unshrouded

MPN
87631-4
Order Code
15-8936
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 6,386 in stock

TE Connectivity 87631-4 is a board connector with a female configuration.

It features 8 contacts arranged in 2 rows and is unshrouded.

This connector is suitable for applications requiring reliable electrical connections on printed circuit boards.

It is typically used in consumer electronics and communication equipment.


Type Housing
Number of Positions 8
Pitch .1
Number of Rows 2
Approvals CSA
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .24
Connector Length .21
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Copper
Contact Plating Gold
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 3.14mm
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 5000
Length 10.16mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Latching
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 8
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot