TE Connectivity's 87523-6 wire housings are designed for standard pressure applications with 24 to 20 AWG wire sizes.
They feature a tin finish for corrosion resistance and reliable connectivity.
These housings are typically used in electrical and electronic applications for secure wire termination.
Suitable for use in telecommunications and industrial equipment environments, they ensure consistent performance.
| Type |
Socket |
| Number of Contacts |
1 |
| Gender |
Female |
| Number of Rows |
1 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Tin Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Copper, Tin |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
50 – 150 |
| Contact Plating |
Tin |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.41mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Height |
2.03mm |
| Insulation Diameter |
1.75mm |
| Insulation Resistance |
5000 |
| Length |
12.09mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Maximum Wire Size AWG |
20 |
| Minimum Operating Temperature |
-65°C |
| Misc Attribute |
AMPMODU MOD IV |
| Mount |
Cable |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Pins per row |
1 |
| Plating |
Tin |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Wire Gauge (AWG) |
20AWG |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
394.71 – 1184.12 |
| Wire/Cable Type |
Discrete |