The TE Connectivity 87523-5 is an unshrouded female connector.
It features plated contacts made from a tin material for reliable connectivity.
This component is ideal for signal and low power applications in telecommunications and data equipment.
It is known for its durable and efficient performance.
| Type |
Connector Contacts |
| Pitch |
2.54mm |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Tin Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Copper, Tin |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
50 – 150 |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.41mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Gender |
Female |
| Height |
2.03mm |
| Insulation Diameter |
1.75mm |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
12.09mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
12500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
12500 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU MOD IV |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
250v |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
394.71 – 1184.12 |
| Wire/Cable Gauge |
20AWG |
| Wire/Cable Type |
Discrete |