TE Connectivity 87278-2 AMP Locking Clip Assy 31x62mm Bag 1 pc

MPN
87278-2
EAN-13
2050006972557
Order Code
07-5007
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

The TE Connectivity 87278-2 is a compact and reliable locking clip assembly designed for securing electrical connectors.

Its robust construction ensures durability and stability in demanding environments.

This part is typically used in automotive and industrial applications that require secure connector retention.

The 31x62 LP dimensions make it ideal for confined spaces.


Type Connector Contacts
Approvals UL
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .1
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Style Clip
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 5a
Depth 3.42mm
Dielectric Withstanding Voltage (Max) 1200
ELV Compliant
Gender Female
Insulation Diameter 2.54mm
Insulation Resistance 5000
Length 18.13mm
Mating Tab Thickness .031
Mating Tab Width .062
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMP Locking Clip
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Bag
PCB Contact Termination Area Plating Material Gold Flash
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series AMPMODU
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 642.4 – 1624
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot