TE Connectivity 87165-1 is a locking clip assembly designed for secure connections.
It features an unshrouded clip compatible with 0.25 square low profile connections.
The product is known for its reliability in ensuring stable electrical connections.
It is typically used in various electronic and automotive applications where secure locking is essential.
| Type |
Connector Contacts |
| Pin or Socket |
Female |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.038 – .062 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Square |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Dielectric Withstanding Voltage (Max) |
750 |
| Insulation Resistance |
5000 |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
1000 |
| PCB Contact Termination Area Plating Material |
Gold Flash |
| Product Terminates To |
Wire & Cable |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
With |
| Wire Size |
254.1 – 642.4 |