TE Connectivity 87077-2 Ampmodu Keying Plug

Image Representative of Range

TE Connectivity 87077-2 Ampmodu Keying Plug

MPN
87077-2
Order Code
63-7856
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
400+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 300 in stock

Keying plugs for use with the TE Connectivity AMPMODU range of crimp sockets and housings.


  • Product type: accessory
  • Accessory type: keying plug
  • Packaging quantity: 1
  • Mftrs part no. 87077-2
Type Connector Hardware, Mounts, Locks & Retainers
Pin or Socket Female
Color Natural
Depth 1.72mm
ELV Compliant
Gender Male
Height 2.11mm
Length 2.1mm
Material Nylon
Maximum Operating Temperature 221
Number of Positions 20
Operating Temperature Range -85 – 221
Package Quantity 1
Package/Case Module
Packaging Bulk
Packaging Method Box
Packaging Quantity 10000
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MOD IV
UL Flammability Rating UL 94V-0
Width 1.72mm

Reviews

Be the first to submit a review

Trustpilot