TE Connectivity 863701-8 Standard Circular Connector Male Shrouded LGH 1 Lead

MPN
863701-8
Order Code
14-5381
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity 863701-8 is a standard circular connector designed with a shrouded, long, male lead.

It features robust construction for reliable electrical connections in harsh environments.

This connector is typically used in industrial and automotive applications for secure cable connections.

Its durable design ensures longevity and dependable performance.


Type Circular Power Connectors
Contact Type Socket
Assembly Length 619.25mm
Colour White
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Lead Assembly
Connector System Wire-to-Wire
ELV Compliant
Max Voltage Rating (DC) 20kV
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature Range -67 – 257
Operating Voltage 20000
Package Quantity 20
Packaging Bulk
Packaging Method Package
Packaging Quantity 20
Radiation Hardening No
RoHS Compliant No
Sealable No
Shielded No
Shielding Unshielded
Termination Cable
Termination Method to Wire & Cable Pre-Terminated to Cable
Voltage 20kV
Wire Size 16
Wire/Cable Colour White
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot