TE Connectivity 86286-1 Keying Plug Plugs Into Connector

MPN
86286-1
Order Code
14-3298
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 86286-1 keying plug is designed for use with connectors, ensuring proper alignment and connection.

This robust component enhances mating reliability in industrial environments.

It is ideal for applications requiring precise connector location and prevents mismatch during assembly.

The plug's durable material offers long-lasting serviceability in demanding conditions.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 2.28mm
Height 1.9mm
Length 6.73mm
Number of Positions 50
Packaging Carton
Packaging Method Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Width 2.28mm

Reviews

Be the first to submit a review

Trustpilot