TE Connectivity 86016-2 Crimp Contact Durable And Reliable 1 pc

MPN
86016-2
EAN-13
2050006484821
Order Code
07-5004
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.787
1000+ £0.718
3000+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TE Connectivity's AMPMODU MOD IV and V crimp contact, model 86016-2, is designed for precision electronic connections. This crimp contact facilitates secure and reliable electrical connections, making it suitable for use in high-density electronic applications such as computer, telecommunications, and consumer electronics. It is crafted for durability and efficient conductivity in demanding conditions.
Type Socket
Number of Contacts 1
Gender Female
Number of Rows N/A
Approvals CSA
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .069
Compatible With Approved Standards Products UL E28476
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 3a
Depth 2.41mm
Dielectric Withstanding Voltage (Max) 750
Height 2.03mm
Insulation Diameter 1.75mm
Insulation Resistance 5000
Length 12.09mm
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU MOD IV, V
Mount Cable
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Bag/Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD IV
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 394.71 – 1184.12
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot