TE Connectivity 85493-4 MOD I Female Connector Unshrouded Low-Profile

MPN
85493-4
Order Code
14-3383
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8,500 in stock

TE Connectivity's 85493-4 is a low-profile female connector designed for unshrouded applications.

It supports reliable electrical connections with standard wire-to-board configurations.

The connector is ideal for use in telecommunications and networking equipment.

Its compact design facilitates easy integration into tight spaces.


Type Connector Contacts
Circuit Application Signal
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Post Length 0.145inch
Contact Style Socket
Contact Type Socket
Current Rating 5a
Dielectric Withstanding Voltage (Max) 1200
ELV Compliant
Gender Female
Insulation Resistance 5000
Lead Length 3.683mm
Make First / Break Last No
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Orientation Right Angle
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Gold
PCB Contact Termination Area Plating Material Thickness 49.9999
PCB Mount Retention Without
PCB Mounting Orientation Horizontal
PCB Thickness 0.103inch
PCB Thickness (Recommended) .055 – .103
Plating Gold
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series AMPMODU MOD I
Shielding Unshielded
Termination Solder
Termination Post & Tail Length .145
Voltage Rating 1.2kV
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot