TE Connectivity 84982-5 FFC&FPC Connector 1mm SMT Female Unshrouded 5P

MPN
84982-5
Order Code
14-2856
Country of Origin
China
Qty Unit Price (Ex VAT)
800+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 435,200 in stock

TE Connectivity 84982-5 is a flexible flat cable and flexible printed circuit connector.

It features a 1mm pitch, surface-mount technology, and is unshrouded with 5 positions.

This female connector is ideal for compact, space-constrained applications.

Typical uses include consumer electronics and portable devices.


Type FPC Connectors
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Connector & Contact Terminates To Flexible Printed Circuit (FPC)
Connector Height 0.22
Connector Length .276
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Flex-to-Board
Connector Width .173
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.0
Contact Layout Staggered Type A
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 39.37
Contact Plating Tin, Matte
Contact Shape & Form Single Beam
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 0.22inch
Housing Color Natural
Housing Material Nylon GF
Length 7mm
Mating Alignment With
Mating Retention Type Non ZIF
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 185°C
Minimum Operating Temperature -4°C
Mount Surface Mount
Number of Contacts 5
Number of Positions 5
Number of Rows 1
Operating Temperature Range -4 – 185
Operating Voltage 125
Orientation Straight
Package Quantity 800
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 800
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 39.37
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pitch 0.039inch
Plating Thickness 1um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Voltage Rating 125v
Width 0.173inch
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot