TE Connectivity 84981-5 FFC FPC Connector Female Emboss 5P 1MM SMT

MPN
84981-5
Order Code
14-2877
Country of Origin
China
Qty Unit Price (Ex VAT)
1500+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,500 in stock

The TE Connectivity 84981-5 is an FFC/FPC connector that features a female, embossed design with 5 positions and a 1mm pitch.

It is surface-mount technology compatible, offering a secure and compact connection solution.

Commonly used in consumer electronics, it facilitates efficient data transmission in compact devices.

This connector is ideal for applications requiring reliable and quick interconnections.


Type FPC Connectors
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Connector & Contact Terminates To Flexible Printed Circuit (FPC)
Connector Height 0.11799999999999999
Connector Length .314
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Flex-to-Board
Connector Width .248
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1.0
Contact Layout Inline
Contact Location Top
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 39.37
Contact Plating Tin, Matte
Contact Shape & Form Single Beam
Contact Type Socket
Current Rating 1a
Depth 5.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.118inch
Housing Color Natural
Housing Material Nylon
Length 8mm
Mating Alignment Without
Mating Retention Type Non ZIF
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 185°C
Minimum Operating Temperature -4°C
Mount Surface Mount
Number of Contacts 5
Number of Positions 5
Number of Rows 1
Operating Supply Voltage 125v
Operating Temperature Range -4 – 185
Operating Voltage 125
Orientation Right Angle
Package Quantity 1500
Packaging Tape and Reel
Packaging Method Tape
Packaging Quantity 1500
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 39.37
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Pitch 0.039inch
Plating Tin
Plating Thickness 1um
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Tail Length 0.7mm
Termination SMD/SMT
Termination Method to PCB Surface Mount
Termination Post & Tail Length .028
Voltage Rating 125v
Width 6.3mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot