TE Connectivity 829538-4 is a Mod II header with a shrouded male configuration.
It features 2x4 pins arranged in a straight orientation.
The design ensures secure connections in various electronic applications.
Typical uses include computer and peripheral devices where reliable pin connections are required.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
31.5 |
| Contact Type |
Pin |
| Header Type |
Partially Shrouded |
| Housing Material |
PA 4.6 |
| Insulator Color |
BLACK |
| Insulator Material |
PA4.6 |
| Mating Alignment |
Without |
| Mating Contact Row Spacing |
0.1 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Packaging Method |
Carton |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Plating Thickness |
FLASH |
| Primary Product colour |
Black |
| Rated Current (Signal) |
5 |
| Row-to-Row Spacing |
.1 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Type |
SOLDER |
| Total Number of Contacts |
8 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |