TE Connectivity 829309-8 16 Positions Header Male Unshrouded 2X8P 2.54mm

Order Code:

14-3481

Brand: TE Connectivity MPN: 829309-8
Qty Unit Price (Ex VAT)
100+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
500 in stock, despatched in 5 working days

TE Connectivity 829309-8 is a 16 position male header.

It is unshrouded with a 2x8 pin configuration and a 2.54 mm pitch.

This header is commonly used in printed circuit boards for electrical connections.

Typical applications include communication equipment and consumer electronics.


Type Board Stacker
Pitch 2.54mm
Number of Rows 2
Body Orientation Straight
Gender HDR
Mounting Through Hole
Number of Contacts 16
Product Depth (mm) 5
Product Height (mm) 24.2
Product Length (mm) 20.32
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot