The TE Connectivity 829261-6 is an unshrouded D-sub tool with HD female screwlock design, providing secure cable connections.
It features a durable construction suitable for high-density applications.
This product is typically used in telecommunications and data networking equipment.
Its compatibility with other components ensures reliable performance in complex systems.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Plug / Socket |
Socket |
| Mounting Type |
BackShell Mounting |
| Gender |
Female |
| Mount |
Screw |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
1000 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HD |
| Thread Size |
M3 (Male) |