TE Connectivity 829154-8 AMP Headers Shrouded Male 8P Wire Housing

MPN
829154-8
Order Code
14-4120
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 716 in stock

The TE Connectivity 829154-8 AMP Headers are shrouded male connectors designed for durable and reliable connections.

They feature an 8-pin wire housing providing secure and steady electrical paths.

These connectors are typically used in applications such as electronic devices, computer peripherals, and automotive systems.

The robust design ensures excellent performance in various environmental conditions.


Type Wire to Board
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender HDR
Mounting Through Hole
Number of Contacts 8
Product Depth (mm) 4.9
Product Height (mm) 8.8
Product Length (mm) 19.82
Terminal Pitch (mm) 2.54
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot